- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 1408357
1408357
Phoenix Contact
Cable Assembly Ethernet 0.5m 26AWG M12 Circular to RJ-45 8 to 8 POS PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Ethernet 0.5m 26AWG M12 Circular to RJ-45 8 to 8 POS PL-PL
Search Keywords: 1408357
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1408357
-
Alias/AKA:NBCM12FSBPSR4AC93E05OR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/17/26