- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1408339
1408339
Phoenix Contact
Sleeve housing for single locking engagement nose - lateral cable outlet - for HC-COM-K-KV-PG16 screw connections...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Sleeve housing for single locking engagement nose - lateral cable outlet - for HC-COM-K-KV-PG16 screw connections...
Search Keywords: 1408339
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1408339
-
Alias/AKA:HC-COM-K-TFL-O1PG16-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:N/A
-
Gender:N/A
-
Termination Method:Crimp
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 4
Stock lot only:
2
Minimum Order Quantity:
4
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$9.075
4
$8.250
10 +
$7.840
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments