- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1407744
1407744
Phoenix Contact
HEAVYCON socket insert - HV6 series - 6-pos. + 2 switching contacts + PE - 830 V - push-in connection
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HEAVYCON socket insert - HV6 series - 6-pos. + 2 switching contacts + PE - 830 V - push-in connection
Search Keywords: 1407744
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1407744
-
Alias/AKA:HC-HV06-I-PT-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HEAVYCON Insert
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:F
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:6Power/2Signal/1Ground
-
Maximum Voltage Rating:800/500 V
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
12 Weeks
can ship
8/31/26