- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1407741
Phoenix Contact
1407741
HEAVYCON pin insert - HV10 series - 10-pos. + 2 switching contacts + PE - 830 V - push-in connection
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
HEAVYCON pin insert - HV10 series - 10-pos. + 2 switching contacts + PE - 830 V - push-in connection
Search Keywords: 1407741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1407741
-
Alias/AKA:HC-HV10-I-PT-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HEAVYCON Insert
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:M
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:10Power/2Signal/1Ground
-
Maximum Voltage Rating:830/500 V
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 1407741 RoHS compliant?
Yes, 1407741 is RoHS compliant.
What is the lead time for 1407741?
The standard lead time for 1407741 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
12/11/26