- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1407728
Phoenix Contact
1407728
HEAVYCON pin insert - B6 series - 6 + PE-pos. - push-in connection
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1407728 |
| Alias/AKA: | HC-B06-I-PT-M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | HEAVYCON Insert |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 6Signal/1Ground |
| Maximum Voltage Rating: | 500 V |
| Maximum Current Rating: | 16 A |
| Operating Temperature: | -40 to 125 °C |