- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1407727
1407727
Phoenix Contact
HEAVYCON socket insert - B6 series - 6 + PE-pos. - push-in connection
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HEAVYCON socket insert - B6 series - 6 + PE-pos. - push-in connection
Search Keywords: 1407727
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1407727
-
Alias/AKA:HC-B06-I-PT-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:6Signal/1Ground
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Manufacturer Stock:
319
can ship
Minimum Order Quantity:
2
13 Weeks
can ship
9/7/26
CUSTOMERS
ALSO BOUGHT