- casa ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1407713
1407713
Phoenix Contact
EVO connector set - consisting of sleeve housing - panel mounting base - push-in contact inserts: 1407735 - 1407736 - 1407661 ...
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrição
+
EVO connector set - consisting of sleeve housing - panel mounting base - push-in contact inserts: 1407735 - 1407736 - 1407661 - 1407657 - 1407671
Search Keywords: 1407713
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Phoenix Contact
-
Número do item:1407713
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack::
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:N/A
-
Number of Contacts:25
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque:
5
Pode ser enviado imediatamente
5 Weeks
Pode enviar
11/6/26
PRICE (USD)
QTD
Unit Price
1
$110.85
5 +
$105.31
Click for Quote
Conecte-se
para desbloquear preços especiais
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT