- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1407710
1407710
Phoenix Contact
EVO connector set - B6 series - plastic housing - consisting of: 1407727 - 1407728 - 1407622 - 1407619 - 1407669 - plastic hou ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
EVO connector set - B6 series - plastic housing - consisting of: 1407727 - 1407728 - 1407622 - 1407619 - 1407669 - plastic housing
Search Keywords: 1407710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1407710
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:Cable Mount
-
Gender:N/A
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/9/26