- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1407662
1407662
Phoenix Contact
HEAVYCON EVO panel mounting base - plastic - B24 - for double locking latch - height: 30.5 mm - with flat gasket - with protec ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HEAVYCON EVO panel mounting base - plastic - B24 - for double locking latch - height: 30.5 mm - with flat gasket - with protective cover
Search Keywords: 1407662
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1407662
-
Alias/AKA:HC-EVO-B24-BFDC-PLRBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Panel Mounting Base
-
Dimension:140.5 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/13/26
CUSTOMERS
ALSO BOUGHT