- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1407658
1407658
Phoenix Contact
HEAVYCON EVO sleeve housing - plastic - with bayonet flange for EVO screw connection - B24 - with double locking latch - heigh ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HEAVYCON EVO sleeve housing - plastic - with bayonet flange for EVO screw connection - B24 - with double locking latch - height: 87.5 mm - without EVO screw connection
Search Keywords: 1407658
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1407658
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve Housing
-
Operating Temperature:-40 to 125 °C
-
Dimension:87.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
2
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$26.169
2
$23.790
10 +
$22.600
Click for Quote
Log in
to unlock special pricing