Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1407657

HEAVYCON EVO sleeve housing - plastic - with bayonet flange for EVO screw connection - B24 - for double locking latch - height ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
HEAVYCON EVO sleeve housing - plastic - with bayonet flange for EVO screw connection - B24 - for double locking latch - height: 87.5 mm - without EVO screw connection
Search Keywords: 1407657
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1407657
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Sleeve Housing
Dimension: 120 x 87.5 mm
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1407657 RoHS compliant?
Yes, 1407657 is RoHS compliant.
What is the lead time for 1407657?
The standard lead time for 1407657 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Ships today, if you order in
On Order:
30   can ship 11/16/26
Manufacturer Stock:
721 can ship
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$17.62
5 +
$16.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!