Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1407628

The 1407628 is a B10 size HEAVYCON EVO plastic sleeve housing featuring a bayonet flange for EVO screw connections and a doubl ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1407628 is a B10 size HEAVYCON EVO plastic sleeve housing featuring a bayonet flange for EVO screw connections and a double locking latch.
Search Keywords: 1407628
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1407628
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Sleeve Housing
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    60.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1407628 RoHS compliant?
Yes, 1407628 is RoHS compliant.
What is the lead time for 1407628?
The standard lead time for 1407628 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
5 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
2
$9.31
10 +
$8.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!