Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1407621

The 1407621 is a B6 size HEAVYCON EVO panel mounting base made from black polyamide plastic, featuring a single locking latch ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1407621 is a B6 size HEAVYCON EVO panel mounting base made from black polyamide plastic, featuring a single locking latch and a flat gasket.
Search Keywords: 1407621
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1407621
  • Alias/AKA:
    HC-EVO-B06-BWS-PLRBK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Panel Mount Base with Single Lever
  • Dimension:
    80.5 mm
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1407621 RoHS compliant?
Yes, 1407621 is RoHS compliant.
What is the lead time for 1407621?
The standard lead time for 1407621 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Ships today, if you order in
Minimum Order Quantity:
2
5 Weeks can ship 10/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$11.51
10 +
$10.93
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!