Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1407620

HEAVYCON EVO sleeve housing - plastic - with bayonet flange for EVO screw connection - B6 - for single locking latch - height: ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
HEAVYCON EVO sleeve housing - plastic - with bayonet flange for EVO screw connection - B6 - for single locking latch - height: 87.5 mm - without EVO screw connection
Search Keywords: 1407620
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1407620
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Sleeve Housing
Dimension: 87.5 mm
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1407620 RoHS compliant?
Yes, 1407620 is RoHS compliant.
What is the lead time for 1407620?
The standard lead time for 1407620 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 61
Can Ship immediately
Minimum Order Quantity:
2
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$9.68
10 +
$9.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!