- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 1407582
1407582
Phoenix Contact
Connector - Universal - 3-position - Socket angled M8 - A-coded - Screw connection - knurl material: Nickel-plated brass - ext ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector - Universal - 3-position - Socket angled M8 - A-coded - Screw connection - knurl material: Nickel-plated brass - external cable diameter 3.5 mm ... 5 mm
Search Keywords: 1407582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1407582
-
Alias/AKA:SACC-M-8FR-3CON-M-SW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accessory Type:Connector
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Manufacturer Stock:
53
can ship
4 Weeks
can ship
6/4/26
Tariffs may apply for U.S. shipments