- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 1407557
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
1407557
Cable assembly; M12 male; wire Leads; round; Shielded; 3.28ft; 1.00m; 4-position
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Cable assembly; M12 male; wire Leads; round; Shielded; 3.28ft; 1.00m; 4-position
Search Keywords: 1407557
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1407557
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1407557 discontinued?
Yes, 1407557 from Phoenix Contact is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1407557?
The recommended replacement for 1407557 is 1407495 from Phoenix Contact, available from OnlineComponents.com.
Is 1407557 RoHS compliant?
Yes, 1407557 is RoHS compliant.
What is the lead time for 1407557?
The standard lead time for 1407557 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.