Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1407467

Network cable - Ethernet CAT6<sub>A</sub> (10 Gbps) - CC-Link IE CAT6<sub>A</sub> (10 Gbps) - 8-position - PUR - water blue RA ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Network cable - Ethernet CAT6A (10 Gbps) - CC-Link IE CAT6A (10 Gbps) - 8-position - PUR - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: X - on free cable end - cable length: 1 m
Search Keywords: 1407467
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1407467
Alias/AKA: NBC-MSX/-1-0-94F-SCO, NBC-M12MSX/-1-0-94F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544422000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1407467 RoHS compliant?
Yes, 1407467 is RoHS compliant.
What is the lead time for 1407467?
The standard lead time for 1407467 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
5 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$43.95
5 +
$41.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!