- Home ›
- All Products›
- 1407356
1407356
Phoenix Contact
Cable assembly; M12 male; wire Leads; round; Shielded; 3.28ft; 1.00m; 4-position
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable assembly; M12 male; wire Leads; round; Shielded; 3.28ft; 1.00m; 4-position
Search Keywords: 1407356
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1407356
-
Alias/AKA:NBC-M12MSD/-1-0-93E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/17/26