Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1407353

Network cable - Ethernet (100 Mbps) - PROFINET (100 Mbps) - EtherCAT<sup>®</sup> (100 Mbps) - 4-position - PVC/PVC - green RAL ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Network cable - Ethernet (100 Mbps) - PROFINET (100 Mbps) - EtherCAT® (100 Mbps) - 4-position - PVC/PVC - green RAL 6018 - shielded - Plug straight M8 / IP67 - coding: A - on Plug straight RJ45 / IP20 - cable length: 2 m
Search Keywords: 1407353
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1407353
Alias/AKA: NBC-M-8MS/-2-0-93B/R4AC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544422000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1407353 RoHS compliant?
Yes, 1407353 is RoHS compliant.
What is the lead time for 1407353?
The standard lead time for 1407353 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Ships today, if you order in
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$48.71
5 +
$46.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!