- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1406546
1406546
Phoenix Contact
HEAVYCON plug insert - series: BB46 - pos. marking: 47 ... 92 - 46-pos. - crimp connection - with plastic coding profile - can ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HEAVYCON plug insert - series: BB46 - pos. marking: 47 ... 92 - 46-pos. - crimp connection - with plastic coding profile - can be coded
Search Keywords: 1406546
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1406546
-
Alias/AKA:HC-BB46-I-CT-M-47-92
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:46Signal/1Ground
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26