- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1406538
1406538
Phoenix Contact
Contact insert - number of positions: 5+PE - size: D7 - number of connections per position: 1 - Pin - Crimp connection - 230 V ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact insert - number of positions: 5+PE - size: D7 - number of connections per position: 1 - Pin - Crimp connection - 230 V/400 V - 20 A - 0.5 mm² ... 2.5 mm² - application: Power
Search Keywords: 1406538
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1406538
-
Alias/AKA:HC-Q05-I-CT-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular3726
-
Mounting:Cable Mount3718
-
Body Orientation:Straight3707
-
Gender:PL3712
-
Pitch:N/A
-
Termination Method:Crimp3725
-
Number of Contacts:5Power/1Ground
-
Maximum Voltage Rating:4003716V
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
11 Weeks
can ship
7/27/26