- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 1406400
1406400
Phoenix Contact
PROFINET patch cable - shielded - star quad - 22 AWG stranded (7-wire) - green - straight RJ45 plug/IP20 to straight RJ45 plug ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PROFINET patch cable - shielded - star quad - 22 AWG stranded (7-wire) - green - straight RJ45 plug/IP20 to straight RJ45 plug/IP20 - length: 1.5 m
Search Keywords: 1406400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1406400
-
Alias/AKA:VS-PNRJ45-PNRJ45-93B-1-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544421000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/17/26
Tariffs may apply for U.S. shipments