- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1406369
1406369
Phoenix Contact
QUICKON H-distributor - black - 4 pos. +PE - 1.0 mm² ... 2.5 mm² / 690 V / 20 A - for cable diameters of 9 mm ... 16 mm - with ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
QUICKON H-distributor - black - 4 pos. +PE - 1.0 mm² ... 2.5 mm² / 690 V / 20 A - for cable diameters of 9 mm ... 16 mm - with a sealing bolt.
Search Keywords: 1406369
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1406369
-
Alias/AKA:QPD-H-4PE2-5-4X9-16-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:H Tap
-
Color:Black
-
Body Material:Polyamide
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/7/26