- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 1406368
Phoenix Contact
1406368
QUICKON H-distributor - black - 4 pos. +PE - 1.0 mm² ... 2.5 mm² / 690 V / 20 A - for cable diameters of 6 mm ... 11 mm - with ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1406368
-
Alias/AKA:QPD-H-4PE2-5-4X6-11-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1