Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1406335

RJ45 connector - degree of protection: IP20 - number of positions: 6 - 100 Mbps - CAT5 (IEC 11801:2002) - material: Zinc die-c ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RJ45 connector - degree of protection: IP20 - number of positions: 6 - 100 Mbps - CAT5 (IEC 11801:2002) - material: Zinc die-cast - connection method: IDC fast connection - connection cross section: AWG 26- 24 - cable outlet: straight - High degree of resistance to vibration; 360° shielding; one-piece design; special tool-free assembly
Search Keywords: 1406335
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1406335
  • Alias/AKA:
    CUC-IND-C1ZNI-S/R4QV6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1406335 RoHS compliant?
Yes, 1406335 is RoHS compliant.
What is the lead time for 1406335?
The standard lead time for 1406335 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
1
$31.79
5 +
$30.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!