- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1406255
1406255
Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to open end, 3 pole, 10 m, PVC, yellow, 4 A, 1406255
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor actuator cable, M12-cable plug, straight to open end, 3 pole, 10 m, PVC, yellow, 4 A, 1406255
Search Keywords: 1406255
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1406255
-
Alias/AKA:SAC-3P-M12MS10-0-542-SH-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/13/26