- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 1406011
Phoenix Contact
1406011
Cable Assembly Sensor/Actuator 0.5m 24AWG M8 Circular to M8 Circular 4 to 4 POS PL-SKT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Sensor/Actuator 0.5m 24AWG M8 Circular to M8 Circular 4 to 4 POS PL-SKT
Search Keywords: 1406011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1406011
-
Alias/AKA:SAC4PM8MR05542M8FRSHBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1406011 RoHS compliant?
Yes, 1406011 is RoHS compliant.
What is the lead time for 1406011?
The standard lead time for 1406011 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/5/26