- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1405740
1405740
Phoenix Contact
Sensor/actuator box - connection method: M12-SPEEDCON-socket - number of slots: 8 - number of positions: 5 - coding: A - s ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator box - connection method: M12-SPEEDCON-socket - number of slots: 8 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: yes - npn; master cable connection: Fixed connection 180° - PUR/PVC - cable length: 10 m - shielding: no
Search Keywords: 1405740
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1405740
-
Alias/AKA:SACB816L100PURSCOPNPN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/13/26