- Home ›
- All Products›
- Sensors & Transducers ›
- Accessories ›
- Sensor/Actuator Boxes ›
- 1405737
Phoenix Contact
1405737
Sensor/actuator box - connection method: M12-SPEEDCON-socket Plastic - number of slots: 8 - number of positions: 4 - codin ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1405737
-
Alias/AKA:SACB88L50PURSCOPNPN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Sensor/Actuator
-
Connector Type A:8 (M12 Circular)
-
Connector Type:8 (M12 Circular)
-
Cable Length:5 m
-
Connector Type B:Not Included