- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1405617
1405617
Phoenix Contact
Conn RJ-45 Coupler RCP 8/8 POS Solder RA Panel Mount 16 Terminal 2 Port Cat 6
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn RJ-45 Coupler RCP 8/8 POS Solder RA Panel Mount 16 Terminal 2 Port Cat 6
Search Keywords: 1405617
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1405617
-
Alias/AKA:VS-08-BU/BU-RJ45-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45 Coupler
-
Body Orientation:Right Angle
-
Mounting:Panel Mount
-
Pitch:N/A
-
Gender:RCP
-
Number of Contacts:8/8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$20.5969
5
$20.2880
10
$19.9502
25
$19.3773
50
$18.8664
100
$18.5834
250 +
$18.3046
Click for Quote
Log in
to unlock special pricing