- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 1405402
1405402
Phoenix Contact
QUICKON T-distributor - black - 4+PE-pos. - 1.0 mm² ... 2.5 mm²/690 V/20 A - for cable diameter of 9 mm ... 16 mm - with three ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
QUICKON T-distributor - black - 4+PE-pos. - 1.0 mm² ... 2.5 mm²/690 V/20 A - for cable diameter of 9 mm ... 16 mm - with three QUICKON nuts
Search Keywords: 1405402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1405402
-
Alias/AKA:QPD-T-4PE-3X9-16-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
4 Weeks
can ship
6/8/26