Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1405293

Sealing plug with locking for push-pull panel mounting frame - data (VS-PPC-F1...) - IP65/67 degree of protection

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sealing plug with locking for push-pull panel mounting frame - data (VS-PPC-F1...) - IP65/67 degree of protection
Search Keywords: 1405293
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1405293
Alias/AKA: VS-PPC-C1-PC-ROBK-L
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926904590
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Frame
Dimension: 20 x 20.9 x 22.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1405293 RoHS compliant?
Yes, 1405293 is RoHS compliant.
What is the lead time for 1405293?
The standard lead time for 1405293 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 12/25/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$13.54
5 +
$12.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!