- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1405243
1405243
Phoenix Contact
Sensor/actuator flush-type plug - 17-pos. - M12 SPEEDCON - front/screw mounting with M16 thread - with 0.5 m PVC litz wire - 1 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator flush-type plug - 17-pos. - M12 SPEEDCON - front/screw mounting with M16 thread - with 0.5 m PVC litz wire - 17 x 0.14 mm²
Search Keywords: 1405243
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1405243
-
Alias/AKA:SACCEM12MS17CONM1605VA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/27/26