- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1405233
1405233
Phoenix Contact
Sensor/actuator flush-type plug - 4-pos. - stainless steel - A-coded - front/screw mounting with M16 thread - with 0.5 m TPE l ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator flush-type plug - 4-pos. - stainless steel - A-coded - front/screw mounting with M16 thread - with 0.5 m TPE litz wire - 4 x 0.34 mm²
Search Keywords: 1405233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1405233
-
Alias/AKA:SACCEM12MS4CONM1605VA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accessory Type:Sensor/Actuator Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/3/26