- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 1405060
1405060
Phoenix Contact
Conn M12-RJ-45 Adapter PL/F 8/8 POS ST 1 Port
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn M12-RJ-45 Adapter PL/F 8/8 POS ST 1 Port
Search Keywords: 1405060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1405060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:M12-RJ-45 Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:PL/F
-
Termination Method:N/A
-
Number of Contacts:8/8
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:1 A
-
Operating Temperature:-25 to 85 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT