- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1405038
1405038
Phoenix Contact
Cable Assembly Halogen Free 10m 24AWG Circular to Circular 5 to 5 POS M-F
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Halogen Free 10m 24AWG Circular to Circular 5 to 5 POS M-F
Search Keywords: 1405038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1405038
-
Alias/AKA:SAC5PMS100923FSSCONUM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$121.85
5
$112.76
10
$102.09
20
$100.56
50
$98.12
100 +
$96.65
Click for Quote
Log in
to unlock special pricing