- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 1404979
1404979
Phoenix Contact
Circular connector; Plug; Male Pins; 4 position; M12-4; 4A; 250V | Phoenix Contact 1404979
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular connector; Plug; Male Pins; 4 position; M12-4; 4A; 250V | Phoenix Contact 1404979
Search Keywords: 1404979
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1404979
-
Alias/AKA:SACCDSIM12MS4CONL180VA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/26/26
Tariffs may apply for U.S. shipments