- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 1404935
1404935
Phoenix Contact
AS-Interface TPE flat conductor with UL in black - for additional power supply - 2 x 1.5 mm² - 100 m ring
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AS-Interface TPE flat conductor with UL in black - for additional power supply - 2 x 1.5 mm² - 100 m ring
Search Keywords: 1404935
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1404935
-
Alias/AKA:VS-ASI-FC-TPE-UL-BK-100M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:N/A
-
Cable Length:100 m
-
Type:Flat Ribbon Cable
-
Number of Conductors:2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/21/26
Tariffs may apply for U.S. shipments