- Home ›
- All Products›
- 1404896
Phoenix Contact
1404896
AS-Interface PUR flat conductor in black - for additional power supply - 2 x 1.5 mm² - 100 m ring
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1404896
-
Alias/AKA:VS-ASI-FC-PUR-BK-100M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1