- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1404757
1404757
Phoenix Contact
Fastening clip for two AS-Interface flat conductors - self-adhesive and with a 3 mm hole for additional fastening - plastic - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fastening clip for two AS-Interface flat conductors - self-adhesive and with a 3 mm hole for additional fastening - plastic - gray
Search Keywords: 1404757
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1404757
-
Alias/AKA:VS-ASI-2FC-FIX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:N/A
-
Color:Gray
-
Body Material:Polyamide 6/6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
6/1/26
Tariffs may apply for U.S. shipments