Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1404548

Control cabinet feed-through - M12 - 8-pos. - X-coded to RJ45 socket - socket input 90° - IP65/67

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Control cabinet feed-through - M12 - 8-pos. - X-coded to RJ45 socket - socket input 90° - IP65/67
Search Keywords: 1404548
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1404548
  • Alias/AKA:
    VS-BH-M12FSX-10G-RJ45/90
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    RJ-45/M12 Circular Adapter
  • Body Orientation:
    N/A
  • Gender:
    RCP/RCP
  • Pitch:
    N/A
  • Number of Contacts:
    8/8
  • Operating Temperature:
    -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1404548 RoHS compliant?
Yes, 1404548 is RoHS compliant.
What is the lead time for 1404548?
The standard lead time for 1404548 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Can Ship immediately
7 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$72.71
5 +
$69.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!