- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1404500
1404500
Phoenix Contact
Front plate with contact inserts - plastic - 1 x RJ45 - 8-pos. metal - CAT5e (socket/socket) - 1 x D-SUB 9 blind cover
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Front plate with contact inserts - plastic - 1 x RJ45 - 8-pos. metal - CAT5e (socket/socket) - 1 x D-SUB 9 blind cover
Search Keywords: 1404500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1404500
-
Alias/AKA:SI-FP-R1A-D1E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Frontplate
-
Dimension:87.5 x 50.7mm
-
Operating Temperature:-10 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/21/26
Tariffs may apply for U.S. shipments