- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 1404412
1404412
Phoenix Contact
Circular connector; Plug; Male Pins; 12 pos; 1A; 30V; M12-12 | Phoenix Contact 1404412
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular connector; Plug; Male Pins; 12 pos; 1A; 30V; M12-12 | Phoenix Contact 1404412
Search Keywords: 1404412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1404412
-
Alias/AKA:SACC-M12MR-12SOL-PG-9-M-SH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26