- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1404388
Phoenix Contact
1404388
RJ45 male insert - CAT6 - 8-pos. - shielded - IDC pierce connection - for AWG 27 litz wires ... 24 - with strain relief
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RJ45 male insert - CAT6 - 8-pos. - shielded - IDC pierce connection - for AWG 27 litz wires ... 24 - with strain relief
Search Keywords: 1404388
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1404388
-
Alias/AKA:VS-08-ST-H21P-RJ45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:M
-
Number of Contacts:8
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1 A
-
Operating Temperature:-25 to 60 °C
Product Guides
+
Frequently Asked Questions
Is 1404388 RoHS compliant?
Yes, 1404388 is RoHS compliant.
What is the lead time for 1404388?
The standard lead time for 1404388 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
10/13/26