- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 1404366
1404366
Phoenix Contact
Assembled PROFINET cable - CAT5e - shielded - star-quad - 22 AWG stranded (7-wire) - RAL 6018 (yellow green) - RJ45 plug/IP20 ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Assembled PROFINET cable - CAT5e - shielded - star-quad - 22 AWG stranded (7-wire) - RAL 6018 (yellow green) - RJ45 plug/IP20 to RJ45 plug/IP20 - length: 5 m
Search Keywords: 1404366
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1404366
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544421000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.