- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1404281
1404281
Phoenix Contact
Terminal outlet RJ45 IP65/67 Push-Pull - 2 slots version 14 - with protective plugs - 2 cable entries
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal outlet RJ45 IP65/67 Push-Pull - 2 slots version 14 - with protective plugs - 2 cable entries
Search Keywords: 1404281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1404281
-
Alias/AKA:VS-TO-RO-MCBK-F1411/1411
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Outlet3670
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26