- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1404238
Phoenix Contact
1404238
Sleeve housing B24 - Screw locking - material: PA - cable outlets: 1 - straight - height: 95 mm - cable gland: with - support ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1404238
-
Alias/AKA:HC-ADV-B24-HHWH-1TGM40-PL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IP65/IP67 Sleeve
-
Operating Temperature:-40 to 100 °C
-
Body Material:Polyamide
-
Color:Black
-
Dimension:162 x 57 x 140 mm