- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1404232
1404232
Phoenix Contact
Sleeve housing B16 - Screw locking - material: PA - cable outlets: 1 - lateral - height: 95 mm - cable gland: with - support s ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sleeve housing B16 - Screw locking - material: PA - cable outlets: 1 - lateral - height: 95 mm - cable gland: with - support sleeve: no - 1x M32 - Standard
Search Keywords: 1404232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1404232
-
Alias/AKA:HC-ADV-B16-HHWH-1SGM32-PL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IP65/IP67 Sleeve
-
Color:Black
-
Body Material:Polyamide
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
6/5/26
Tariffs may apply for U.S. shipments