- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1404214
1404214
Phoenix Contact
HEAVYCON DIN rail mounting frame - lower part for double locking latch - for housing with double locking latch or HC-CIF..HFFD ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HEAVYCON DIN rail mounting frame - lower part for double locking latch - for housing with double locking latch or HC-CIF..HFFD.. - for two type B6 contact inserts - for NS35/7,5 DIN rails
Search Keywords: 1404214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1404214
-
Alias/AKA:HC-CIF-2B6-BFFD-FH-AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mounting Frame
-
Dimension:120 x 120 x 85mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/15/26