- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 1403846
1403846
Phoenix Contact
Cable connector panel feed-through - single-sided with QPD nut - black - 4+PE-pos. - 1.0 mm² ... 2.5 mm²/690 V/20 A - for cabl ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable connector panel feed-through - single-sided with QPD nut - black - 4+PE-pos. - 1.0 mm² ... 2.5 mm²/690 V/20 A - for cable diameter of 9 mm ... 16 mm.
Search Keywords: 1403846
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1403846
-
Alias/AKA:QPD-CW-4PE2-5-1X9-16-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/9/26
Tariffs may apply for U.S. shipments